EBM31DCSH-S288

Heilind Number:SULEBM31DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCSH-S288

Detailed Description

Introducing the EBM31DCSHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 62 positions offers versatile connectivity options. Utilizing a hairpin contact type with gold plating, it guarantees low contact resistance and excellent signal integrity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and military applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet durable. With matte tin termination plating, it ensures long-term reliability. Perfect for use in aerospace, defense, and industrial systems, the EBM31DCSHS288 is the ultimate choice for high-reliability connectivity solutions.