| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCSH |
EBM31DCSH
| Heilind Number: | SULEBM31DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCSH |
| ECAD Model: |
Specifications
Detailed Description
The EBM31DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for high-power applications. The connector offers 62 positions in a compact design with a pitch of 3.96mm, making it ideal for densely populated PCBs. Its straight orientation and clearance hole mount type allow for easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term stability. Whether used in aerospace, military, or industrial applications, the EBM31DCSH delivers exceptional performance and durability.

