EBM31DCSI-S288

Heilind Number:SULEBM31DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCSI-S288

Detailed Description

The EBM31DCSI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. This female connector has two rows with hairpin contacts, offering a total of 62 positions for seamless connectivity. The threaded mount type and card extender termination method provide secure attachment to PCBs. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets high-performance requirements. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating enhances solderability. Overall, the EBM31DCSI-S288 is a top choice for demanding electronic systems, offering reliability, performance, and durability.