EBM31DCSI

Heilind Number:SULEBM31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCSI

Detailed Description

Experience superior connectivity with our high-performance EBM31DCSI Board To Board PCB Connector. Designed for demanding applications, this connector features PBT and Phosphor Bronze construction with Gold contact plating for optimal signal transfer. With a current rating of 3A and a voltage rating of 950VAC, it ensures reliable power delivery. The two-row design with 62 positions offers ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact size, with a connector height of .61 inches and connector width of .37 inches, makes it ideal for space-constrained applications. Trust in the EBM31DCSI for efficient and durable board-to-board connections.