EBM31DCSN-S288

Heilind Number:SULEBM31DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCSN-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EBM31DCSN-S288 connector is a reliable choice for your electronic connections. With a high amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. This female connector, with two rows and 62 positions, offers ample connectivity options. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee secure and low-resistance connections. Its hairpin contact type and straddle orientation further enhance its performance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design with a height of 15.49mm and width of 9.4mm makes it space-efficient on PCBs. Certified for high reliability, it is ideal for demanding environments. Upgrade your board-to-board or card-edge connections with the EBM31DCSN-S288 connector.