| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCSN |
EBM31DCSN
| Heilind Number: | SULEBM31DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM31DCSN. This female connector features two rows for secure connectivity, with a pitch of 3.96mm (.156 in) perfect for high-density applications. Operating at a maximum voltage of 950 VAC and 3A amperage, it ensures reliable power transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity. With a straight orientation and 62 positions, this connector offers versatile usage. Its durable construction, with a wide operating temperature range of -65 to 125°C, and matte tin termination plating, guarantees long-lasting performance. Ideal for demanding environments, it is a crucial component in various electronic systems.

