| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCSS-S288 |
EBM31DCSS-S288
| Heilind Number: | SULEBM31DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBM31DCSS-S288 board-to-board PCB connector offers reliable connectivity with its 62 female contacts designed for side hole mounting. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity even in harsh environments, with a voltage rating of 950 VAC. The gold-plated contacts guarantee excellent conductivity while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse applications. With a pitch of 3.96 mm and a compact design with a connector height of 15.49 mm and width of 9.4 mm, it is space-efficient. The hairpin contact type and card extender termination method further enhance its versatility. Perfect for high-performance electronics, this connector is a reliable choice for demanding PCB connectivity needs.

