EBM31DCSS

Heilind Number:SULEBM31DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCSS

Detailed Description

Introducing the EBM31DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row, 62-position layout allows for versatile connectivity options. Gold-plated contacts and a termination plating of Matte Tin guarantee optimal signal transfer and corrosion resistance. The hairpin contact type and straight orientation facilitate easy assembly. Operating temperature range of -65 to 125°C ensures performance stability even in extreme conditions. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, the EBM31DCSS is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, this connector delivers uncompromising quality and performance. Upgrade your connectivity solutions with the EBM31DCSS.