| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCST-S288 |
EBM31DCST-S288
| Heilind Number: | SULEBM31DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector ( EBM31DCST-S288) features a durable construction suitable for high-reliability applications. With a 3A amperage and a voltage rating of 950 VAC, it ensures robust performance. The connector, boasting two rows and 62 positions, offers ample connectivity options. Its threaded mount type and card extender termination method facilitate secure and convenient installation. Gold-plated phosphor bronze contacts with a hairpin design guarantee optimal signal transmission. With an operating temperature range of -65 to 125 °C, it is suitable for use in a variety of environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board PCB applications. Terminated with matte tin plating, it ensures reliable conductivity over time.

