EBM31DCTD

Heilind Number:SULEBM31DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCTD

Detailed Description

Introducing the EBM31DCTD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission even in harsh operating environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, it is suitable for a wide range of applications. The female gender, two rows, and hairpin contact type offer seamless integration on PCBs. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 62 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. Compact yet robust, it boasts a low profile with a connector height of 15.49mm and a width of 9.4mm. Its clearance hole mount type and through-hole termination method make installation quick and easy. Whether it's for telecommunications, aerospace, or automotive applications, the EBM31DCTD is the perfect solution for your connectivity needs.