EBM31DCTH

Heilind Number:SULEBM31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCTH

Detailed Description

Introducing the EBM31DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT housing and robust phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent industry standards for performance. The two-row design with 62 positions offers ample connectivity options, while the hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. Trust the EBM31DCTH for your connectivity needs, as it excels in both reliability and performance.