EBM31DCTI-S288

Heilind Number:SULEBM31DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCTI-S288

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector ( EBM31DCTI-S288) is a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage resistance of 950 VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96 mm, it offers 62 hairpin-type contact positions for secure connectivity. The connector is equipped with gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a threaded mount and card extender termination method, it provides easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it complies with RoHS regulations, making it environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, this board to board connector guarantees high reliability and performance.