EBM31DCTI

Heilind Number:SULEBM31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCTI

Detailed Description

Introducing the EBM31DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it is perfect for power and signal transmission. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, provide a secure and stable connection. The threaded mount type and through-hole termination method guarantee easy installation and robust anchoring to the PCB. With 62 positions and a pitch of 3.96mm, it offers ample connectivity options for your design. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBM31DCTI for high-reliability interconnect solutions in your next project.