| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DCTN-S288 |
EBM31DCTN-S288
| Heilind Number: | SULEBM31DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBM31DCTNS288 PCB Connector with Card Edge Termination, designed for high-reliability applications. Featuring a durable PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for high-power circuits. The Hairpin contact design and 3.96mm pitch provide secure connections, while the 62 positions accommodate multiple signals. Its straddle orientation and no mounting design make it easy to integrate into your PCB layout. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBM31DCTNS288 for reliable board-to-board connections in your next project.

