EBM31DCTN

Heilind Number:SULEBM31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCTN

Detailed Description

The EBM31DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The female connector has two rows with a total of 62 positions, allowing for versatile connectivity options. Its straight orientation and hairpin contact type make it easy to install and use. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Measuring at 15.49mm in height and 9.4mm in width, it has a compact design that saves space on the PCB. Gold plating on the contacts guarantees excellent signal transmission. Ideal for use in aerospace, defense, and industrial applications, the EBM31DCTN is a reliable solution for your connectivity needs.