EBM31DCTS-S288

Heilind Number:SULEBM31DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCTS-S288

Detailed Description

Introducing the EBM31DCTS-S288, a female PCB connector designed for high-performance applications. With two rows, this connector offers a secure and reliable connection. Featuring a side hole mount type and card extender termination method, installation is easy and efficient. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The gold-plated, hairpin contact design guarantees excellent conductivity. Operating at a maximum voltage of 950 VAC and an operating temperature range of -65 to 125 °C, it meets stringent performance standards. With 62 positions and a pitch of 3.96 mm, it allows for versatile connectivity. The matte tin termination plating enhances corrosion resistance. Perfect for board-to-board and card edge connections in demanding environments, this connector is a reliable choice for your high-reliability applications.