EBM31DCTS

Heilind Number:SULEBM31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCTS

Detailed Description

SKU EBM31DCTS offers a reliable solution for PCB connectivity with its PBT & Phosphor Bronze construction. Designed for high performance, this female connector features two rows and a side hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The Hairpin contact type and straight orientation further enhance its functionality. With 62 positions and a tail length of 4.32mm, it accommodates various configurations. Operating in a wide temperature range of -65 to 125°C, it suits diverse environments. The matte Tin termination plating ensures durability. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it versatile for different applications. Hi-rel compliance is not applicable. Trust in the acronym EBM31DCTS for efficient and quality connectivity solutions.