EBM31DCTT-S288

Heilind Number:SULEBM31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCTT-S288

Detailed Description

The PBT & PHOSPHOR BRONZE 2-row female connector, SKU EBM31DCTT-S288, offers reliable power transmission with an amperage rating of 3 A and a voltage capacity of 950 VAC. Featuring threaded mounting and card extender termination method, this connector ensures secure and stable connections in high-vibration environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With hairpin contact type and 62 positions, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse applications. With a compact design, measuring 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained PCB setups. The matte tin termination plating further enhances durability. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is perfect for demanding industrial and commercial applications. (Word count: 136)