EBM31DCWD

Heilind Number:SULEBM31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCWD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCWD

Detailed Description

Introducing the EBM31DCWD, a high-performance board-to-board connector designed for demanding applications. With a compact size and dual-row configuration, this connector features PBT and Phosphor Bronze construction for durability and reliability. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission in various electronic systems. The gold-plated Hairpin contacts ensure low contact resistance and optimal signal integrity. With a straight orientation and 62 positions, it offers seamless connectivity on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM31DCWD for efficient and robust board-to-board connections in your designs.