EBM31DCWH

Heilind Number:SULEBM31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCWH

Detailed Description

Introducing the EBM31DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and resilience in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The connector, with a straight orientation and 2 rows of Hairpin contact type, allows for efficient signal transfer with low contact resistance. Its clearance hole mount type and through-hole termination method make installation easy and secure. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65°C to 125°C, this connector is suitable for use in various industries. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBM31DCWH for high-reliability connections in your electronic designs.