EBM31DCWI

Heilind Number:SULEBM31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCWI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCWI

Detailed Description

Introducing the EBM31DCWI, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. With a gender of female and two rows of contacts, this connector features a threaded mount type and through-hole termination method for secure attachment. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts ensure optimal signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of electronic systems. This connector has 62 positions, each with a tail length of 3.18mm, making it ideal for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is reliable in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Featuring matte tin termination plating, it complies with RoHS requirements for environmental sustainability. The EBM31DCWI is part of our extensive range of connectors, providing a dependable solution for your connectivity needs.