EBM31DCWN

Heilind Number:SULEBM31DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCWN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DCWN

Detailed Description

Introducing the EBM31DCWN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With PBT and phosphor bronze construction, this connector ensures durability and reliability even in demanding environments. Featuring a pitch of 3.96mm, it offers precise alignment for seamless integration. Gold-plated phosphor bronze contacts guarantee excellent conductivity, with a voltage rating of 950 VAC. The straight orientation and 2-row design with 62 positions provide versatility in connectivity options. Thru-hole termination with matte tin plating offers secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The EBM31DCWN is the perfect solution for high-speed data transmission and power delivery in electronic devices.