EBM31DCWS

Heilind Number:SULEBM31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCWS

Detailed Description

Introducing the EBM31DCWS, a high-quality board-to-board PCB connector that guarantees reliable power and signal transmission. Designed for demanding applications, this female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it offers exceptional performance in high-power environments. The Hairpin contact type and straight orientation make for easy and secure connections. With 62 positions and a tail length of 3.18mm (.125in), it allows for versatile PCB layouts. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. The Matte Tin termination plating adds further durability. Trust the EBM31DCWS for all your connectivity needs.