| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DKAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBM31DKAD |
EBM31DKAD
| Heilind Number: | SULEBM31DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM31DKAD. Designed for high-performance connectivity, this female connector boasts a 3A amperage rating, perfect for demanding applications. With two rows of 62 cantilever contacts made of durable phosphor bronze and plated with gold, it ensures reliable signal transmission. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 125°C, it guarantees stability in various environments. Its compact form, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EBM31DKAD for high-quality board-to-board connections in your projects.

