EBM31DKAI

Heilind Number:SULEBM31DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKAI

Detailed Description

Introducing the EBM31DKAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, with two rows and a threaded mount type, guarantees secure and stable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance even in demanding environments. Featuring gold-plated contacts and a cantilever contact type, it ensures low contact resistance and high conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various power and signal transmission tasks. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for industrial and commercial applications. The matte tin termination plating enhances solderability and longevity. With 62 positions and a tail length of 2.54mm, it provides ample connectivity options. Meet your connectivity needs with the EBM31DKAI, the perfect solution for high-reliability electronic systems.