EBM31DKAS

Heilind Number:SULEBM31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM31DKAS. Designed for high-performance applications, this connector features a female gender with two rows, offering reliable connectivity. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures efficient power transmission. The 3.96mm pitch and 950VAC voltage make it suitable for diverse electronic setups. Its cantilever contact type and right-angle orientation provide versatility in installation. With 62 positions and through-hole termination, it guarantees secure PCB connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves space on the board. Meeting stringent quality standards, this connector is a reliable choice for various industrial applications.