EBM31DKAT

Heilind Number:SULEBM31DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKAT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM31DKAT. This high-performance connector features a female gender, with two rows and a threaded mount type for secure installation. With a contact rating of 3A and 950VAC, it ensures reliable power transmission. The Cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Boasting 62 positions, each with a pitch of 3.96mm, it offers ample connectivity options. The 2.54mm tail length and right-angle orientation facilitate easy PCB assembly. Matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Ideal for high-speed data and power transmission in various electronic applications.