EBM31DKDD

Heilind Number:SULEBM31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKDD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKDD

Detailed Description

Introducing the EBM31DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The 62-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts and matte tin terminations guarantee optimal conductivity and durability. With a straight orientation and a clearance hole mount type, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The EBM31DKDD is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount.