EBM31DKDI

Heilind Number:SULEBM31DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKDI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKDI

Detailed Description

Introducing the EBM31DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row, 62-position layout allows for versatile connectivity options. Contact materials of phosphor bronze with gold plating guarantee excellent conductivity. Its cantilever contact type and through-hole termination method ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. With matte tin termination plating for added durability, the EBM31DKDI is a reliable choice for your connectivity needs.