| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DKDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DKDN |
EBM31DKDN
| Heilind Number: | SULEBM31DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DKDN, a high-performance female board-to-board PCB connector ideal for demanding electronic applications. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. With two rows of 62 cantilever contacts on a 3.96mm pitch, it offers efficient signal transmission. The straight orientation and thru-hole termination method with matte tin plating guarantee secure PCB mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBM31DKDN for seamless board-to-board connections in your next project.

