EBM31DKED

Heilind Number:SULEBM31DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKED
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKED

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM31DKED, offers reliable connectivity in demanding environments. With a current rating of 3A and a maximum voltage of 950 VAC, this connector ensures efficient power transmission. Featuring a female gender, 2 rows with 62 positions, and a right-angle orientation, it is ideal for space-constrained applications. The contact material of phosphor bronze with gold plating guarantees excellent signal integrity. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Its cantilever contact type and operating temperature range of -65 to 125°C make it suitable for various industries. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in telecommunications, aerospace, or industrial equipment, the EBM31DKED connector ensures secure and efficient PCB connections.