EBM31DKEH

Heilind Number:SULEBM31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector ( EBM31DKEH), a high-performance component designed for seamless electronic connections. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method for easy installation. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity. Operating at a maximum of 3A and 950VAC, it offers efficient power transmission. The cantilever contact type and right-angle orientation, along with 62 positions, provide versatile connectivity options. With a tail length of 4.57mm and a compact design (13.97mm x 9.4mm), it suits various PCB layouts. Meeting stringent quality standards, it guarantees optimal performance in demanding environments. Whether in telecommunications, aerospace, or industrial applications, this connector, with a matte tin termination plating, is a dependable choice for your connectivity needs.