EBM31DKEI

Heilind Number:SULEBM31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKEI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKEI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM31DKEI, offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Featuring a female gender and two rows of 62 positions, this connector is suitable for a variety of applications. Its threaded mount type and thru-hole termination method ensure secure installation, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is durable and efficient in demanding environments. The right-angle orientation and cantilever contact type further enhance its versatility. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 4.57mm, this connector is compact yet robust. Ideal for use in high-reliability systems, it is classified under the category of hi_rel connectors and boasts matte tin termination plating for added durability. Trust the EBM31DKEI for seamless board-to-board connections in your electronic designs.