| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DKEN |
EBM31DKEN
| Heilind Number: | SULEBM31DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DKEN, a high-performance board-to-board PCB connector designed for critical applications. Constructed with durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. Featuring two rows and 62 positions, it allows for versatile connections on your PCB. The contact plating of gold ensures excellent signal transmission, while the termination method of thru-hole mounting guarantees secure attachment. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and a compact design with right-angle orientation, this connector is ideal for space-constrained environments. Trust in the EBM31DKEN for high-quality, high-reliability board-to-board connections.

