EBM31DKES

Heilind Number:SULEBM31DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKES

Detailed Description

The SKU EBM31DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector ensures efficient power transmission. Its two rows of 62 female contacts with gold plating guarantee optimal signal integrity. The contact type, Cantilever, and termination method, Thru Hole, provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and side-hole mount type offer flexibility in installation. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 3.96mm, it is compatible with standard PCB layouts. The matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial electronics, this connector, categorized under hi-rel, meets the highest quality standards.