EBM31DKET

Heilind Number:SULEBM31DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKET
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKET

Detailed Description

The EBM31DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures reliable power and data transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 62 cantilever contacts plated in gold, it guarantees excellent conductivity. Its threaded mount type and thru-hole termination method offer secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and compact size make it ideal for space-constrained layouts. With matte tin termination plating, it offers enhanced durability. Perfect for use in aerospace, defense, and industrial applications, the EBM31DKET ensures seamless connectivity in critical systems.