EBM31DKJD

Heilind Number:SULEBM31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKJD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKJD

Detailed Description

Introducing the EBM31DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With two rows and 62 positions, it provides ample connectivity options. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces. Termination is through-hole with a clearance hole mount type, ensuring secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Termination plating is matte tin, further enhancing durability. Ideal for aerospace, defense, and industrial applications, the EBM31DKJD is a reliable solution for your connectivity needs.