EBM31DKJH

Heilind Number:SULEBM31DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKJH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM31DKJH. Designed for high-performance applications, this female connector features two rows with a total of 62 positions, accommodating complex circuitry with ease. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures reliable and low-resistance connections. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards. The right-angle orientation and thru-hole termination method with matte tin plating offer secure mounting on PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves valuable board space. Trust in the EBM31DKJH for efficient and durable board-to-board connectivity.