EBM31DKJI

Heilind Number:SULEBM31DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKJI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKJI

Detailed Description

SKU EBM31DKJI features a female board-to-board PCB connector with two rows, designed for secure and reliable connections in electronic assemblies. The connector, made of durable PBT and Phosphor Bronze with gold contact plating, ensures optimal conductivity and longevity. With a pitch of 3.96mm and a contact type of Cantilever, it offers efficient signal transmission. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for various power and data applications. Its threaded mount type and thru-hole termination method provide stable attachment to PCBs. The right-angle orientation and 62 positions allow for space-saving installation. With a tail length of 12.7mm, it offers flexibility in assembly. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, is ideal for densely populated PCBs. The matte tin termination plating ensures solderability. Overall, the EBM31DKJI connector is a high-quality component suitable for demanding electronic systems.