EBM31DKJN

Heilind Number:SULEBM31DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKJN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKJN

Detailed Description

Introducing the EBM31DKJN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in harsh environments. Featuring a female gender and Cantilever contact type, it offers secure mating with 62 positions spread across 2 rows, accommodating complex circuitry with ease. The gold-plated contacts guarantee optimal signal transmission, while the 3A amperage and 950VAC voltage rating make it suitable for power and data transfer. With a right-angle orientation and no mounting required, installation is effortless. The EBM31DKJN also boasts a wide operating temperature range of -65 to 125°C, meeting the needs of various industries. Trust in this connector for efficient and robust board-to-board connections.