EBM31DKJS

Heilind Number:SULEBM31DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKJS

Detailed Description

Introducing the EBM31DKJS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering a total of 62 cantilever contacts made from durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a maximum operating voltage of 950 VAC and an amperage of 3A, it meets the demands of various power and data transfer requirements. The right-angle orientation and side hole mount type with through-hole termination make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact design, with a connector height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), saves valuable PCB space without compromising on performance. Trust the EBM31DKJS for efficient and durable board-to-board connections in your electronic devices.