EBM31DKJT

Heilind Number:SULEBM31DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKJT

Detailed Description

Introducing the EBM31DKJT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector ensures seamless connectivity in electronic devices. Built for durability, the termination method of the PBT and Phosphor Bronze construction is threaded, guaranteeing a secure fit. With a contact plating of gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and cantilever contact type make it versatile for various PCB setups. With a pitch of 3.96mm and a total of 62 positions, it provides ample connectivity options. The connector's robust design, meeting an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. Ideal for hi-rel applications, the EBM31DKJT is a crucial component for demanding electronic systems.