EBM31DKMD

Heilind Number:SULEBM31DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKMD

Detailed Description

Introducing the EBM31DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 3.96mm (.156 in), this connector features two rows, each accommodating 31 positions for a total of 62. Its female gender and straight orientation make it easy to integrate into your PCB layout. The contact material is made of reliable phosphor bronze with gold plating, ensuring excellent conductivity and durability. Rated for up to 3A and 950VAC, it is suitable for high-power and high-voltage connections. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for secure attachment. Operating within a wide temperature range of -65°C to 125°C, this connector is suitable for harsh environments. Its termination plating of matte tin further enhances its reliability. Ideal for use in aerospace, defense, and industrial applications, the EBM31DKMD is a trusted solution for your connectivity needs.