EBM31DKMH

Heilind Number:SULEBM31DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKMH

Detailed Description

Introducing the EBM31DKMH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a total of 62 positions, allowing for secure mating with corresponding male connectors. With a pitch of 3.96mm (.156in) and a clearance hole mount type, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC, and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The cantilever contact type and wire wrap termination method further enhance its performance and versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the EBM31DKMH is ideal for space-constrained designs. Trust in this connector for seamless connectivity in your electronic systems.