EBM31DKMI

Heilind Number:SULEBM31DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKMI

Detailed Description

Introducing the EBM31DKMI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding electronic applications. Made from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The two-row, cantilever contact design with wire wrap termination method allows for secure and efficient connections, while the 3.96mm pitch accommodates precise PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a connector height of just 15.49mm, it offers versatility in various setups. With 62 positions and a tail length of 14.22mm, it provides ample connectivity options. The Matte Tin termination plating ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the EBM31DKMI sets the standard for high-reliability connectors. Elevate your electronic designs with this top-of-the-line solution.