EBM31DKMN

Heilind Number:SULEBM31DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKMN

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Female PCB Connector, EBM31DKMN. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages of up to 950 VAC. With two rows of 62 positions each, it offers ample connectivity options. The wire wrap termination method ensures secure and reliable connections. Featuring gold-plated phosphor bronze contacts, this connector guarantees excellent conductivity. Its cantilever contact type and straight orientation make it easy to install. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 9.4mm (width) x 15.49mm (height) x 14.22mm (tail length), allows for efficient PCB integration. Its matte tin termination plating ensures durability. Whether used in board-to-board or card edge connections, this connector is a dependable choice for your electronic projects.