| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM31DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM31DKMS |
EBM31DKMS
| Heilind Number: | SULEBM31DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM31DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM31DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek, two-row layout with a side hole mount, this connector ensures secure and efficient connectivity. With a contact material of durable Phosphor Bronze and gold plating, it guarantees reliable conductivity even in harsh environments. The cantilever contact type and wire wrap termination method make assembly a breeze. Boasting 62 positions and a high voltage rating of 950 VAC, it is perfect for power applications. The connector's operating temperature range of -65 to 125 °C and matte tin termination plating further enhance its durability and versatility. Ideal for aerospace, defense, and industrial sectors, the EBM31DKMS sets the standard for high-reliability connectivity solutions.

