EBM31DKMT

Heilind Number:SULEBM31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKMT

Detailed Description

Introducing the EBM31DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 inches), it offers efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to install. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for various industrial environments. The termination method is wire wrap, with a matte tin plating for added durability. With a wide operating temperature range of -65 to 125°C, the EBM31DKMT is a reliable choice for your connectivity needs.