EBM31DKND

Heilind Number:SULEBM31DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKND

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM31DKND. Designed for high-performance applications, this connector features a compact two-row female layout with a clearance hole mount type, ensuring easy installation. The termination method utilizes durable Card Extender technology, while the contact material is Phosphor Bronze with Gold plating for optimal conductivity. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector guarantees reliable power transmission. The cantilever contact type and straddle orientation offer secure connections, accommodating 62 positions with a 3.96mm pitch. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its sleek design, measuring 13.97mm in height and 9.4mm in width, ensures space-saving integration onto PCBs. With termination plating in Matte Tin, this connector complies with RoHS standards. Trust the EBM31DKND for seamless board-to-board connectivity in your electronic systems.