EBM31DKNH

Heilind Number:SULEBM31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKNH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM31DKNH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM31DKNH. Designed for high-performance connectivity, this female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 62 positions for seamless data transmission. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power delivery. The contact material, Phosphor Bronze, plated with Gold, guarantees optimal conductivity. Its Cantilever contact type and Straddle orientation offer secure mating. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The connector's clearance hole mount type and card extender termination method, with Matte Tin plating, ensure easy and durable installation. Ideal for demanding applications in industries like aerospace and telecommunications, this connector, though non-hermetic, is a trusted solution for your connectivity needs.